LG Electronics 4839JJ2003A technical specifications.
| Height | 4inch |
| Length | 15inch |
| Weight | 0.65lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4839JJ2003A to view detailed technical specifications.
No datasheet is available for this part.