LG Electronics 4890JD1072A technical specifications.
| Height | 2.5inch |
| Length | 32inch |
| Weight | 7.35lb |
| Width | 15inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4890JD1072A to view detailed technical specifications.
No datasheet is available for this part.