LG Electronics 4890W1N005A technical specifications.
| Height | 0.25inch |
| Length | 21.5inch |
| Weight | 3lb |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4890W1N005A to view detailed technical specifications.
No datasheet is available for this part.