LG Electronics 4922W5A057B technical specifications.
| Height | 0.25inch |
| Length | 10.5inch |
| Weight | 0.01lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4922W5A057B to view detailed technical specifications.
No datasheet is available for this part.