LG Electronics 4975JJ2019F technical specifications.
| Height | 1.25inch |
| Length | 11inch |
| Weight | 1lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4975JJ2019F to view detailed technical specifications.
No datasheet is available for this part.