LG Electronics 4980JJ1010A technical specifications.
| Height | 1inch |
| Length | 16inch |
| Weight | 1lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 4980JJ1010A to view detailed technical specifications.
No datasheet is available for this part.