LG Electronics 5001ER9585G technical specifications.
| Height | 0.25inch |
| Length | 8.5inch |
| Weight | 1lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 5001ER9585G to view detailed technical specifications.
No datasheet is available for this part.