LG Electronics 6322FR2046C technical specifications.
| Height | 2inch |
| Length | 6inch |
| Weight | 0.03lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6322FR2046C to view detailed technical specifications.
No datasheet is available for this part.