LG Electronics 6634VDN002F technical specifications.
| Height | 1inch |
| Length | 12inch |
| Weight | 0.16lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6634VDN002F to view detailed technical specifications.
No datasheet is available for this part.