LG Electronics 6711A20128H technical specifications.
| Height | 1.75inch |
| Length | 5.5inch |
| Weight | 0.232lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6711A20128H to view detailed technical specifications.
No datasheet is available for this part.