LG Electronics 6711R1Z980A technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Weight | 0.28lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6711R1Z980A to view detailed technical specifications.
No datasheet is available for this part.