LG Electronics 6712R2038GJ technical specifications.
| Height | 1inch |
| Length | 6inch |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics 6712R2038GJ to view detailed technical specifications.
No datasheet is available for this part.