LG Electronics AJL72910301 technical specifications.
| Height | 2.5inch |
| Length | 11.5inch |
| Weight | 0.45lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics AJL72910301 to view detailed technical specifications.
No datasheet is available for this part.