LG Electronics AJL72991901 technical specifications.
| Height | 7.5inch |
| Length | 15inch |
| Weight | 2.746lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics AJL72991901 to view detailed technical specifications.
No datasheet is available for this part.