LG Electronics AJL73031901 technical specifications.
| Height | 9inch |
| Length | 16.5inch |
| Weight | 3.5lb |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics AJL73031901 to view detailed technical specifications.
No datasheet is available for this part.