
LG Electronics BP06LU10 technical specifications.
| Height | 21.4mm |
| Interface | USB |
| Length | 165.2mm |
| Mount | External |
| Width | 156mm |
| RoHS | Compliant |
Download the complete datasheet for LG Electronics BP06LU10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.