LG Electronics COV31309801 technical specifications.
| Height | 5inch |
| Length | 22.5inch |
| Mount | Base |
| Weight | 7.2lb |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics COV31309801 to view detailed technical specifications.
No datasheet is available for this part.