LG Electronics COV31310001 technical specifications.
| Height | 3.25inch |
| Length | 19inch |
| Mount | Base |
| Weight | 4.098lb |
| Width | 16inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics COV31310001 to view detailed technical specifications.
No datasheet is available for this part.