LG Electronics GP10NB21.AUAE00B technical specifications.
| Color | Black |
| Height | 21.22mm |
| Interface | USB |
| Length | 157.2mm |
| Mount | External |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for LG Electronics GP10NB21.AUAE00B to view detailed technical specifications.
No datasheet is available for this part.