LG Electronics LEMWS52P80MZ00 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 1.2mm |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics LEMWS52P80MZ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.