LG Electronics TUP-3796CP technical specifications.
| Height | 1inch |
| Length | 2.25inch |
| Weight | 0.1lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for LG Electronics TUP-3796CP to view detailed technical specifications.
No datasheet is available for this part.