
LHV Power GMA12-1K5NSE technical specifications.
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Packaging | Bulk |
| Voltage - Output 1 | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for LHV Power GMA12-1K5NSE to view detailed technical specifications.
No datasheet is available for this part.
