LHV Power GMA12-3KPSE technical specifications.
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Packaging | Bulk |
| Voltage - Output 1 | 3kV |
| RoHS | Compliant |
Download the complete datasheet for LHV Power GMA12-3KPSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.