LHV Power GMA24-200PSE technical specifications.
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Packaging | Bulk |
| Voltage - Output 1 | 200V |
| RoHS | Compliant |
Download the complete datasheet for LHV Power GMA24-200PSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
