LHV Power HTK300-12C21 technical specifications.
| Current - Output 1 | 25A |
| Depth | 101.6mm |
| Efficiency | 85% |
| Height | 2inch |
| Length | 203.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power HTK300-12C21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
