LHV Power HTK400-24C21 technical specifications.
| Current - Output 1 | 16.6A |
| Height | 2inch |
| Length | 8inch |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power HTK400-24C21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
