LHV Power HTK600-24C21 technical specifications.
| Current - Output 1 | 25A |
| Depth | 109mm |
| Efficiency | 85% |
| Height | 2.5inch |
| Length | 233mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Width | 4.29inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power HTK600-24C21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
