LHV Power LV250U-12 technical specifications.
| Current - Output 1 | 20.83A |
| Depth | 81.28mm |
| Efficiency | 80% |
| Height | 1inch |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20.83A |
| Output Power | 250W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LV250U-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.