
LHV Power LV5017RE6-40N technical specifications.
| Current - Output 1 | 16.22A |
| Height | 2.5inch |
| Length | 9.17inch |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 40V |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LV5017RE6-40N to view detailed technical specifications.
No datasheet is available for this part.
