
LHV Power LV5017RF8-15N technical specifications.
| Current - Output 1 | 50A |
| Height | 3.4inch |
| Length | 8inch |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 15V |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LV5017RF8-15N to view detailed technical specifications.
No datasheet is available for this part.
