
LHV Power LV5017RU6-36NI technical specifications.
| Current - Output 1 | 22.22A |
| Height | 2.5inch |
| Length | 8inch |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Voltage - Output 1 | 36V |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LV5017RU6-36NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
