LHV Power LVOM-160-12 technical specifications.
| Current - Output 1 | 8.3A |
| Current - Output 2 | 500mA |
| Depth | 50.8mm |
| Efficiency | 90% |
| Height | 1.08inch |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 160W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Series | LVOM-160 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LVOM-160-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.