
LHV Power LVOM-160-15 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 500mA |
| Height | 1.08inch |
| Length | 4inch |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Series | LVOM-160 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LVOM-160-15 to view detailed technical specifications.
No datasheet is available for this part.
