LHV Power LVOM-365-12 technical specifications.
| Depth | 76.2mm |
| Efficiency | 90% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Power | 365W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LVOM-365-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.