LHV Power LVOM-365-32V technical specifications.
| Current - Output 1 | 6.2A |
| Height | 1.22inch |
| Length | 5inch |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Series | LVOM-365 |
| Voltage - Output 1 | 32V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for LHV Power LVOM-365-32V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.