Licefa A1-4/3ESD technical specifications.
| Depth | 355mm |
| Height | 108mm |
| Mount | External |
| Width | 265mm |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa A1-4/3ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
