Licefa A4-16-6-10 technical specifications.
| Color | Black |
| Depth | 240mm |
| Height | 79mm |
| Length | 208mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Stackable | Yes |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Licefa A4-16-6-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
