Licefa A4-18-6-10 technical specifications.
| Color | Black |
| Depth | 160mm |
| Height | 82mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Stackable | Yes |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Licefa A4-18-6-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.