Licefa AS100ESD technical specifications.
| Color | Black |
| Length | 1m |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Licefa AS100ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.