Licefa AS50ESD technical specifications.
| Length | 50cm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Licefa AS50ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.