Licefa DISS-SMD-BOXN1-11-11-4-4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 22mm |
| Height | 21mm |
| Material | ABS |
| Mount | Box |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Licefa DISS-SMD-BOXN1-11-11-4-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.