Licefa DISS-SMD-BOXN2-11-11-8-8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 29mm |
| Height | 21mm |
| Material | ABS |
| Mount | External |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Licefa DISS-SMD-BOXN2-11-11-8-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
