Licefa K2001ESD technical specifications.
| Color | Black |
| Height | 42mm |
| Length | 240mm |
| Material | PE |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa K2001ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.