SMD BOX4 black, conductive, 2-colour
Licefa N466101LS technical specifications.
| Color | Black |
| Height | 15mm |
| Length | 68mm |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa N466101LS to view detailed technical specifications.
No datasheet is available for this part.