Licefa SMD-BOXN1-2-2-7-7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 22mm |
| Height | 21mm |
| Material | ABS |
| Mount | Box |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa SMD-BOXN1-2-2-7-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.