Licefa SMD-BOXN3-2-3-2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 42mm |
| Height | 21mm |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa SMD-BOXN3-2-3-2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
