Licefa V11-4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Grey |
| Depth | 240mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 450mm |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa V11-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
