Licefa V11-5 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Clear |
| Material | Polystyrene |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa V11-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
