Licefa V4-1 technical specifications.
| Color | Clear |
| Depth | 6mm |
| Height | 19mm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa V4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
