Licefa V9-18V technical specifications.
| Color | Blue, Clear |
| Depth | 175mm |
| Height | 42mm |
| Width | 295mm |
| RoHS | Not Compliant |
Download the complete datasheet for Licefa V9-18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.